STMicroelectronicsL6230Q活动电机控制
3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
32 | |
Lead Shape | No Lead |
Speed up hydraulic pumps and linear actuators with this 3-phase brushless dc L6230Q stepper motor driver manufactured by STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -25 °C to 125 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V.
EDA / CAD Models |