Compliant | |
EAR99 | |
Obsolete | |
L6506 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.1(Max) - 0.51(Min) mm |
Package Width | 7.1(Max) mm |
Package Length | 24.8(Max) mm |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP |
18 | |
Lead Shape | Through Hole |
The stepper motor L6506 stepper motor driver, developed by STMicroelectronics, can help you automate different machines such as hydraulic pumps and linear actuators. Its typical operating supply voltage is 5 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 7 V. This motor controller has a maximum operating temperature of 150 °C.
EDA / CAD Models |