STMicroelectronicsL6924D013TR电池管理
Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 16-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 | |
| Lead Shape | No Lead |
This smart battery charger L6924D013TR charge controller from STMicroelectronics operates to optimize your battery's performance. Its output produces a current of 30 mA. With an output that has a voltage of 4.1 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 2.5 V and a maximum of 12 V. This battery gauge has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。