热门搜索

STMicroelectronicsL9911K专用稳压器

Smart Voltage Regulator 7V to 18V Automotive AEC-Q100 8-Pin(8+Tab) MULTIWATT Tube

The L9911K shunt voltage regulator from STMicroelectronics is a highly-efficient device that can maintain a consistent voltage across components within your circuit. This variable voltage regulator has an input voltage of 7 to 18 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This variable voltage regulator has an operating temperature range of -40 °C to 150 °C.

A datasheet is only available for this product at this time.

还在寻找需要的部件吗?

在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。