STMicroelectronicsL9911P专用稳压器
Smart Voltage Regulator 7V to 18V Automotive AEC-Q100 8-Pin(8+Tab) MULTIWATT Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Through Hole |
| Package Height | 10.7 |
| Package Width | 5(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 8 |
| Tab | Tab |
| Supplier Package | MULTIWATT |
| 8 |
If you have a circuit where voltage must be properly regulated, look no further than STMicroelectronics' L9911P shunt voltage regulator as a solution. This variable voltage regulator has an input voltage of 7 to 18 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This variable voltage regulator has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。