Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 5.4 mm |
Package Length | 12.5 mm |
PCB changed | 16 |
Tab | 4Tab |
Standard Package Name | MFP |
Supplier Package | MFP-FS |
20 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 5.4 mm |
Package Length | 12.5 mm |
PCB changed | 16 |
Tab | 4Tab |
Standard Package Name | MFP |
Supplier Package | MFP-FS |
20 |
EDA / CAD Models |