欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB 2.0 to 10/100 Ethernet Controller |
USB Transceiver | Yes |
USB Speed Type | Full Speed|High Speed |
Maximum Data Rate (Mbps) | 100 |
Maximum Operating Frequency (MHz) | 25 |
Protocols Supported | USB 2.0 |
Interface Type | USB |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 46 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 56 |
Lead Shape | No Lead |