onsemiLB11683H-MPB-E活动电机控制
3-Phase Sensorless Motor Driver 30-Pin(28+2Tab) HSOP-HC EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Driver | |
5.5 | |
5.5 to 14.5 | |
14.5 | |
15 | |
1850 | |
-30 | |
85 | |
Fan-Fold | |
Mounting | Surface Mount |
Package Height | 2.25 mm |
Package Width | 7.9 mm |
Package Length | 15.2 mm |
PCB changed | 28 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP-HC EP |
30 | |
Lead Shape | Gull-wing |
EDA / CAD Models |