Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.4 |
Package Length | 8 |
PCB changed | 14 |
Standard Package Name | MFP |
Supplier Package | MFP14S |
14 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.4 |
Package Length | 8 |
PCB changed | 14 |
Standard Package Name | MFP |
Supplier Package | MFP14S |
14 |
EDA / CAD Models |