Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
64 | |
Lead Shape | Ball |
EDA / CAD Models |
Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
64 | |
Lead Shape | Ball |
EDA / CAD Models |