Lattice SemiconductorLC4128ZE-5MN144C复杂可编程逻辑器件
CPLD ispMACH® 4000ZE Family 128 Macro Cells 200MHz 1.8V 144-Pin CSBGA Tray
Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
144 | |
Lead Shape | Ball |
EDA / CAD Models |