Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Chassis |
Package Height | 61 |
Package Width | 132 |
Package Length | 264.7 |
Your electronic devices will need this LCM1500U-T-4 AC to DC power supply from Artesyn Embedded Power to convert alternating currents into useful direct currents to operate. It has a voltage of 36 V and maximum output power of 1500 W. This part's single output can handle a current up to 43 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.