| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Quickly respond to surges with this LCP1521S SCR thyristor from STMicroelectronics. This device has a surge current rating of 18. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device comes in tube packaging. Its repetitive peak forward blocking voltage is 175 V, while its repetitive peak reverse voltage is 175 V.
| EDA / CAD Models |
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。
