欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 2M |
Architecture | Sectored |
Boot Block | No |
Address Width (bit) | 24 |
Sector Size | 64Kbyte x 4 |
Page Size | 256byte |
Number of Bits/Word (bit) | 8 |
Number of Words | 256K |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 15 |
Maximum Erase Time (s) | 2.5/Sector |
Maximum Programming Time (ms) | 5/Page |
Process Technology | CMOS |
Interface Type | Serial-SPI |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.3 to 3.6 |
Operating Current (mA) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | Yes |
Minimum Endurance (Cycles) | 1000000(Typ) |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
Pin Count | 8 |
Lead Shape | No Lead |