STMicroelectronics LF347DT 运算放大器
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier LF347DT OP amp from STMicroelectronics will ensure you get the most versatility to implement them all! Its maximum power dissipation is 680 mW. It has a maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 4 channels per chip. This device uses dual power supplies. This device is made with bifet technology.
EDA / CAD Models |