IntelLF80539KF0412M S L9HN微处理器
MPU Xeon® Processor LV 32bit 65nm 2GHz 478-Pin UFCPGA
Compliant with Exemption | |
3A991a.1. | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Xeon® Processor LV | |
Xeon | |
2 | |
32 | |
32KB | |
2000 | |
0 | |
0 | |
32KB | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.825 | |
1.275 | |
0 | |
100 | |
Mounting | Through Hole |
Package Height | 2.02(Max) mm |
Package Width | 35 mm |
Package Length | 35 mm |
PCB changed | 478 |
Standard Package Name | PGA |
Supplier Package | UFCPGA |
478 |
Organize even the most complicated circuits using this LF80539KF0412M S L9HN microprocessor from Intel, you will have complete control of your circuit. This microprocessor has an operating temperature range of 0 °C to 100 °C. 2000 MHz is its maximum speed. This is a 32 bit processor. This device has a minimum operating supply voltage of 0.825 V and a maximum of 1.275 V. This device is based on the Xeon core architecture.