欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 15 |
Output Current (A) | 3.67 |
Output Power (W) | 65 |
Minimum Isolation Voltage | 5700VDC |
Line Regulation | 0.5% |
Load Regulation | 5% |
Maximum Input Current (A) | 0.7@230VAC|1.4@120VAC |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 10@230VAC |
Efficiency (%) | 80(Typ) |
Input Connector Type | IEC 60320-C14 |
Output Connector Polarity | Center Positive |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.5x5.5 |
Power Indicator | No |
Ripple & Noise | 2%(Max) |
Protection | Over Current|Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 340 |
Mounting | Desktop |
Package Height | 40 |
Package Width | 58 |
Package Length | 133 |