NXP SemiconductorsLFSTBEB845X传感器开发电路板和套件
MMA8451Q/MMA8452Q/MMA8453Q Accelerometer Sensor Evaluation Board
Compliant | |
EAR99 | |
Obsolete | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The LFSTBEB845X is an evaluation board for the MMA845X family of 3-axis high-performance, high-functionality low-g accelerometers. The LFSTBEB845X kit includes daughter boards for each of the three devices in this family: MMA8451Q, MMA8452Q and MMA8453Q. For customers already familiar with the Sensor Toolbox Platform, the LFSTBEB845X is designed to work with the LFSTBBAT9 for power or LFSTBUSB for communication to a PC.
The development kit RDMMA845X comes with both the LFSTBEB845X and the LFSTBUSB boards together for evaluating all of the embedded MMA845X functionality.
Dev Kit Features
- Easily evaluate and demonstrate sensor functionality
- Unified architecture with the same GUI software
- Plug and play
- Flexible with a variety of boards that fit together
- Can quickly demonstrate all sensor types
Kit Includes
- One accelerometer development board
- One MMA8451 daughter board
- One MMA8452 daughter board
- One MMA8453 daughter board
- USB cable
- Quick start guide
Dev Kit Additional Information