EOS Power, Inc LFVLT80-4000
AC/DC Power Supply Quad-OUT 5.1V/12.4V/-5.1V/-12.5V 10A/3A/0.8A/0.8A 80W 16-Pin
产品技术规格
EAR99 | |
Active | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
4 | |
Fixed | |
-12.5|-5.1|12.4|5.1 | |
0.8|10|3 | |
80 | |
90 | |
264 | |
4242VDC | |
0.3% | |
1%|5% | |
1.7 | |
47 to 63 | |
±3|±5 | |
87(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
250 | |
Mounting | Screw |
Package Height | 27.25 |
Package Width | 77.2 |
Package Length | 127 |
PCB changed | 16 |
16 |