欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.95.20 |
SVHC | Yes |
SVHC超标 | Yes |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Output Current (A) | 16 |
Output Power (W) | 150 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 390 |
Minimum Isolation Voltage | 4242VDC |
Line Regulation | 0.5% |
Load Regulation | 2% |
Maximum Input Current (A) | 1.7 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 86(Typ) |
Configurable | No |
Input Connector Type | JST RCY |
Output Connector Type | JST RCY |
Power Indicator | No |
Ripple & Noise | 1% |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 150 |