NichiconLGN2G101MELZ25

Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 0.68A 3000h 105°C Bulk

Choose this electrolytic LGN2G101MELZ25 aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 22 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 600@5Min μA. Its capacitance value is 100uF. The LGN2G101MELZ25 aluminum electrolytic capacitor has a snap-in termination style.

1,500 个零件: 可以在 2 天内配送

    Total$433.53Price for 250

    • (250)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2337+
      Manufacturer Lead Time:
      31 星期
      Country Of origin:
      马来西亚
      • In Stock: 1,500
      • Price: $1.7341