NichiconLGU1H472MELB

Cap Aluminum Lytic 4700uF 50V 20% (30 X 30mm) Snap-In 10mm 2.58A 3000h 105°C Bulk

By implementing this electrolytic LGU1H472MELB aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 30 mm tall with a diameter of 30 mm. Its leakage current is 1450@5Min μA. Its capacitance value is 4700uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGU1H472MELB aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.

387 个零件: 可以在 3 天内配送

    Total$4.01Price for 1

    • 可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 387
      • Price: $4.01