NichiconLGU1J222MELZ

Cap Aluminum Lytic 2200uF 63V 20% (22 X 35mm) Snap-In 10mm 1.82A 3000h 105°C Bulk

Manufactured from Nichicon, this electrolytic LGU1J222MELZ aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1110@5Min μA. The LGU1J222MELZ aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 2200uF. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 22 mm.

199 个零件: 可以今天配送

    Total$1.36Price for 1

    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2234+
      Manufacturer Lead Time:
      29 星期
      Country Of origin:
      马来西亚
      • In Stock: 199
      • Price: $1.355