NichiconLGU2G271MELB

Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Snap-In 10mm 1.22A 3000h 105°C Bulk

Nichicon has you covered with their pure aluminum electrolytic LGU2G271MELB electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 980@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 270uF. This product is 35 mm tall with a diameter of 30 mm. The LGU2G271MELB aluminum electrolytic capacitor has a snap-in termination style.

187 个零件: 可以在 3 天内配送

    Total$4.28Price for 1

    • 可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 187
      • Price: $4.28