NichiconLGU2W471MELC

Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 1.85A 3000h 105°C Bulk

The pure aluminum anode on the electrolytic LGU2W471MELC electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. Its leakage current is 1370@5Min μA. The LGU2W471MELC aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.

211 个零件: 可以在 3 天内配送

    Total$5.16Price for 1

    • 可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 211
      • Price: $5.16