29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电源
LED 电源
LHA240-C690-ERK - Autec Power Systems
Video Transcript
Autec Power Systems
LHA240-C690-ERK
LED 电源
AC/DC LED Power Supply 250W Single 8-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.31.40.65
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
22 to 50
Maximum Output Current (mA)
6900
Output Power (W)
250
Input Voltage Range
180VAC to 528VAC
Dimming
0-10V/PWM/Timer
Power Factor Correction
0.9(Min)
Efficiency (%)
90(Min)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
1600
Mounting
Screw
Package Height
33.5
Package Width
68
Package Length
251
PCB changed
8
Pin Count
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
10 星期
Price: