STMicroelectronicsLIS3DH加速度计
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 16-Pin LGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| 400(Max) | |
| Digital | |
| 1.71 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 | |
| Lead Shape | No Lead |
Do you need an electronic device to measure the acceleration parameters of an object? Then this LIS3DH accelerometer from STMicroelectronics is perfect for you! It has a digital output. This device has a minimum operating supply voltage of 1.71 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。