Compliant | |
EAR99 | |
Active | |
8504.31.20.00 | |
Automotive | No |
PPAP | No |
This LM-NP-1003L audio transformer from Bourns is specially engineered to allow for the adjustment of impedance to speakers and other audio devices. It has an operating frequency of 0.2kHz to 3.5kHz. This audio transformer has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 6 terminals. It has a turn ratio of 1:1. It also has a line matching audio transformer. This product is 17.7 mm long, 12.6 mm tall and 17.7 mm deep. The maximum DCR on the primary side is 66 Ohm, while its 66 Ohm on the secondary side.