Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
0.8 | |
2.6 | |
15 | |
1.25@500mA|1.2@100mA|1.3@800mA | |
1mV(Typ) | |
1mV(Typ) | |
10 | |
79°C/W(Typ) | |
3°C/W(Typ) | |
Current Limit|Thermal Protection | |
0 | |
125 | |
Rail | |
Mounting | Through Hole |
Package Height | 8.89(Max) |
Package Width | 4.7(Max) |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |