Texas Instruments LM139AE/883 比较器
Comparator Quad R-R O/P ±15V/30V 20-Pin CLLCC Tube
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
4 | |
Bipolar | |
Rail to Rail Output | |
60(Min) | |
60(Min) | |
5(Max) | |
5 to 20 | |
700(Typ) | |
Open Drain/Collector | |
30|±15 | |
2@5V | |
5 | |
12|15|18|24|28|9 | |
30 | |
±2.5 | |
±12|±3|±5|±9 | |
±15 | |
93.98(Min) | |
90 to 110 | |
0.001@5V | |
6(Min)@5V | |
2@5V | |
1250 | |
Dual|Single | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.76 |
Package Width | 8.89 |
Package Length | 8.89 |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |