Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Adjustable | |
1.2 to 33 | |
3 | |
4.2 | |
35 | |
1.3 | |
0.01%/V | |
0.3% | |
30000 | |
35°C/W(Typ) | |
1.5°C/W | |
Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
-55 | |
150 | |
Tray | |
Mounting | Through Hole |
Package Height | 8.94(Max) |
Package Width | 25.91(Max) |
Package Length | 39.44(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
3 | |
Lead Shape | Through Hole |