Texas InstrumentsLM324KADR运算放大器

Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R

If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier LM324KADR OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.

1,250 个零件: 可以在 3 天内配送

    Total$1.16Price for 5

    • 可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 1,250
      • Price: $0.231