Micro Commercial ComponentsLMB6S-TPBridge Rectifiers
Diode Rectifier Bridge Single 600V 1A 4-Pin Case LMBS-1 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4.8(Max) |
Package Length | 5.3(Max) |
PCB changed | 4 |
Supplier Package | Case LMBS-1 |
4 | |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this LMB6S-TP full bridge rectifier from Micro Commercial Components is perfect for you! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |