Texas InstrumentsLMZ34002RKGT直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT -3V to -17V 2A 15W 41-Pin B1QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.9(Max) |
Package Width | 9.15(Max) |
Package Length | 11.15(Max) |
PCB changed | 41 |
Standard Package Name | QFN |
Supplier Package | B1QFN |
41 | |
Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down|step up LMZ34002RKGT DC to DC converter and switching regulator module. It has a voltage of -3 to -17 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |