STMicroelectronicsLNBH21PD-TR专用稳压器
LNB Supply Voltage Regulator 8V to 15V 20-Pin PowerSO T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 20 |
Safely maintain the voltage level within your circuit to match specifications using the highly-efficient LNBH21PD-TR shunt voltage regulator from STMicroelectronics. This variable voltage regulator has an input voltage of 8 to 15 V. Its switching regulator has a frequency of 220(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This variable voltage regulator has an operating temperature range of -40 °C to 125 °C.
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。