NichiconLNC2H682MSEJ

Cap Aluminum Lytic 6800uF 500V 20% (90 X 145mm) Bracket Mount Screw 30A 5000h 85°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LNC2H682MSEJ aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 500 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LNC2H682MSEJ aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 5000@5Min μA. This product is 145 mm tall with a diameter of 90 mm. Its capacitance value is 6800uF. It has a tolerance of 20%.

5 个零件: 可以在 10 天内配送

    Total$120.37Price for 1

    • 可以在 10 天内配送

      Ships from:
      美国
      Date Code:
      1947+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      日本
      • In Stock: 5
      • Price: $120.37