EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Kit | |
LOG114 | |
Special Purpose Amplifier | |
5(Typ) |
Dev Kit Description
The LOG114EVM is a ready-to-use platform for evaluating the performance of the LOG114 in various configurations.The LOG114EVM comes configured to operate on a single 5-V power supply. The circuit used in the LOG114EVM is designed to operate over a wide range of input currents (10 nA to 10 mA) and scales the output voltage from 1.15 V to 2.75 V. Additional circuitry includes a precision level shifter and high-current linearity correction section.
Dev Kit Features
-Easy to use
-High Speed + Precision
-Wide Input Dynamic Range
-Operates on a single 5V supply
-PCB footprint provided for photo diode or resistor inputKit Includes
-SBOS301, Single-Supply, High-Speed, Precision Logarithmic Amplifier (Rev. A)
-SBOU110, LOG114EVM User GuideDev Kit Additional Information
http://www.ti.com/lit/ds/symlink/log114.pdf