Texas InstrumentsLP2901IDRG4Q1比较器

Comparator Quad R-R O/P 30V Automotive AEC-Q100 14-Pin SOIC T/R

Use this LP2901IDRG4Q1 comparator circuit from Texas Instruments to get the larger of the two input signals. It has an open collector output. This comparator has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. It has 4 channels per chip. This device uses a single power supply.

A datasheet is only available for this product at this time.