美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.75 |
Output Type | Fixed |
Output Voltage (V) | 2.5 |
Maximum Output Current (A) | 0.05 |
Minimum Input Voltage (V) | 2.1 |
Maximum Input Voltage (V) | 16 |
Maximum Dropout Voltage @ Current (V) | 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA |
Line Regulation | 0.014%/V |
Junction to Ambient | 220°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |