Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
1 | |
2(Min) | |
Active Low/Open Drain | |
4.3362 | |
4.38 | |
4.4238 | |
0.5 to 5.5 | |
0.5 | |
5.5 | |
16(Typ) | |
300 | |
No | |
No | |
No | |
No | |
No | |
-20 | |
85 | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |