欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | RF Chip |
Technology | Thick Film |
Protection Style | Unshielded |
Inductance (H) | 0.01u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 500M |
Maximum DC Current (A) | 0.14 |
Maximum DC Resistance (Ohm) | 2.5 |
Minimum Quality Factor | 8 |
Quality Test Frequency (Hz) | 500M |
Minimum Self Resonant Frequency (Hz) | 4000M |
Number of Terminals | 2 |
Case Size | 01005 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | N/R |
Mounting | Surface Mount |
Maximum Product Length (mm) | 0.42 |
Maximum Product Depth (mm) | 0.22 |
Maximum Product Height (mm) | 0.22 |