欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | RF Chip |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Non Magnetic |
Inductance (H) | 0.0068u |
Tolerance | 2% |
Inductance Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 1.9 |
Maximum DC Resistance (Ohm) | 0.04 |
Minimum Quality Factor | 40 |
Quality Test Frequency (Hz) | 250M |
Minimum Self Resonant Frequency (Hz) | 6650M |
Number of Terminals | 2 |
Case Size | 0603 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 1.75 |
Maximum Product Depth (mm) | 1.09 |
Maximum Product Height (mm) | 1 |