定值电阻器
单侧表面贴装定值电阻器
LRC-LRF2512LF-01-R020F - IRC
Video Transcript
Reduced Price
IRC
LRC-LRF2512LF-01-R020F
单侧表面贴装定值电阻器
Res Thick Film 2512 0.02 Ohm 1% 2W 900ppm/°C Pad SMD T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.29.00.00
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
20m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
2
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
900
Temperature Range @ Derated Power (°C)
70 to 150
Special Features
Low Resistance
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Diameter (mm)
N/R
Product Length (mm)
6.5
Product Depth (mm)
3.25
Product Height (mm)
0.84
Product Weight (g)
0.06
Diameter Tolerance (mm)
N/R
Length Tolerance (mm)
±0.38
Depth Tolerance (mm)
±0.25
Height Tolerance (mm)
N/A
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 4000
Quote
Manufacturer Lead Time:
22 星期
Price:
$0.8768
1800+
$0.8768
18000+
$0.8680