欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 0.5m |
Tolerance | 1% |
Current Sensing | Yes |
Power Rating (W) | 10 |
Technology | Metal Alloy |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 170 |
Temperature Coefficient (ppm/°C) | ±75 |
Temperature Range @ Derated Power (°C) | 140 to 170 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Size | 5930 |
Termination Style | Pad |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 5930 |
Product Length (mm) | 15 |
Product Depth (mm) | 7.75 |
Product Weight (g) | 1.25 |
Length Tolerance (mm) | ±0.3 |
Mounting | Surface Mount |