Lelon ElectronicsLS-221M2G-2535
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1.56A 3000h 85°C Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic LS-221M2G---2535 aluminum capacitor from Lelon Electronics for its relatively high ESR! It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 889.94@5Min μA. This product is 35 mm tall with a diameter of 25 mm. It has a tolerance of 20%. This part has a pitch of 10 mm. The LS-221M2G---2535 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 220uF.