EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
3.3 | |
6 | |
88 | |
264 | |
125 | |
373 | |
3000VAC | |
20mV | |
40mV | |
0.7 | |
47 to 63 | |
75(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
80mV | |
No | |
-25 | |
70 | |
170 | |
Mounting | Chassis |
Package Height | 28.5 |
Package Width | 51 |
Package Length | 79 + 14(Max) |
PCB changed | 5 |
5 |
This LS25-3.3 AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 3.3 V. This part's single output can handle a current up to 6 A. This part has a temperature range of -25 °C to 70 °C.