美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 2900 |
Frequency Range (Hz) | 2400 to 3400 |
Minimum Sound Pressure (dBA) | 88dBA |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 60VAC|60VDC |
Maximum Operating Supply Voltage | 250VAC|250VDC |
Maximum Supply Current (mA) | 61 |
Mounting | Thread Mount |
Termination Method | Screw |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Bulk |
Product Weight (g) | 45 |
Product Diameter (mm) | 42.85 |
Product Height (mm) | 20.91 |