欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 39 |
Maximum Clamping Voltage (V) | 51 |
Maximum Reverse Stand-Off Voltage (V) | 33(Min) |
Maximum Peak Pulse Current (A) | 750(Min) |
Maximum Reverse Leakage Current (uA) | 30 |
Test Current (mA) | 5 |
Peak Pulse Power Dissipation (W) | 37(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Width | 5.08 |
Package Length | 11.43 |
PCB changed | 6 |
Pin Count | 6 |