欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Maximum Input Offset Voltage (mV) | 0.025@±15V |
Minimum Dual Supply Voltage (V) | ±1.2 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Input Offset Current (uA) | 0.0001@±15V |
Maximum Input Bias Current (uA) | 0.0001@±15V |
Maximum Supply Current (mA) | 0.5@±15V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 0.2@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 17@±15V |
Typical Voltage Gain (dB) | 126.02 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.02@±15V |
Minimum PSRR (dB) | 114 |
Minimum CMRR (dB) | 114 |
Minimum CMRR Range (dB) | 105 to 115 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Lead Shape | Through Hole |