Texas InstrumentsLT1014DDW运算放大器
Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier LT1014DDW OP amp from Texas Instruments. Its maximum power dissipation is 1025 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology.
EDA / CAD Models |